Need more?
| Quantity | Price |
|---|---|
| 1+ | $146.600 |
Product Information
Product Overview
The MAX11300SYS1# is a peripheral module (Pmod™) and Munich adapter board. The MAX11300SYS1 includes both the USB2PMB1 (Munich adapter board) and the MAX11300PMB1 Pmod™. The MAX11300PMB1 provides the necessary hardware to interface the MAX11300 20-channel programmable mixed-signal I/O device to any system that utilizes Pmod-compatible expansion ports configurable for SPI communication. The Munich adapter board (USB2PMB1) is used to enable USB to SPI interface for any Pmod™-compatible plug-in peripheral modules such as the Analog Devices Campbell, Santa Fe, Fresno and Corona reference designs. Typically used at base station RF power device bias controllers, control for optical components, industrial control and automation, power supply monitoring and system supervision and control.
- Up to 20 12bit ADC programmable inputs, up to 20 12bit DACs with 25mA current capability
- 70mA max at +12V with on-board power supply
- Up to 20 digital I/Os, up to 20 comparator inputs
- Internal or external reference for ADC and DAC
- Individually selectable ADC references for each port
- Internal temperature sensor (-40°C to +125°C, ±3°C accuracy)
- Two remote temperature-measurement controllers (-40°C to +150°C, ±3°C accuracy)
- 2 x 6-pin Pmod™-compatible connector (SPI)
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
12bit
Data Converter
MAX11300PMB1 Peripheral Module, Munich Adapter Board
No SVHC (04-Feb-2026)
MAX11300
400kSPS
ADC
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate