New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Data Conversion Development Kits
                                                                                                  4. Data Conversion Development Kits - DAC
                                                                                                  Print Page

                                                                                                  EVAL-AD5679RSDZ

                                                                                                  Evaluation Board, AD5679RBCPZ, DAC, Voltage Output, 16 Channel, 16 Bit

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES EVAL-AD5679RSDZ
                                                                                                  ANALOG DEVICES EVAL-AD5679RSDZ
                                                                                                  ANALOG DEVICES EVAL-AD5679RSDZ
                                                                                                  ANALOG DEVICES EVAL-AD5679RSDZ
                                                                                                  ANALOG DEVICES EVAL-AD5679RSDZ
                                                                                                  ANALOG DEVICES EVAL-AD5679RSDZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-AD5679RSDZ
                                                                                                  Newark Part No.60AK8181
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$191.060
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $191.06
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-AD5679RSDZ
                                                                                                  Newark Part No.60AK8181
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberAD5679RBCPZ
                                                                                                  Kit Application TypeData Converter
                                                                                                  Application Sub TypeDAC
                                                                                                  Kit ContentsEvaluation Board AD5679RBCPZ
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  EVAL-AD5679RSDZ allows users to quickly prototype AD5679R 16bit, 16-channel, voltage output DAC circuits and reduce design time. The AD5679R operates from a single 2.7V to 5.5V supply range. The AD5679R incorporates an internal 2.5V reference to give an output voltage of 2.5V or 5V. The EVAL-AD5679RSDZ also incorporates additional voltage references. The EVAL-AD5679RSDZ interfaces to the USB port of a PC via a system demonstration platform (SDP-B) board.

                                                                                                  • Full featured evaluation board for the AD5679R
                                                                                                  • Various link options
                                                                                                  • PC control in conjunction with the Analog Devices, Inc., SDP board

                                                                                                  Contents

                                                                                                  EVAL-AD5679RSDZ evaluation board, USB cable.

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Data Converter

                                                                                                  Kit Contents

                                                                                                  Evaluation Board AD5679RBCPZ

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  AD5679RBCPZ

                                                                                                  Application Sub Type

                                                                                                  DAC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.