Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRIOTBOARD
Manufacturer Part NoRIOT-ADAPTERCopy
Newark Part No.78X5335
Silicon ManufacturerNXP
Core ArchitectureARM
Core Sub-ArchitectureARM9
Silicon Core NumberMCIMX6S5DVM10AB
Silicon Family Namei.MX6 Solo
For Use WithRIoT Single Board Computer
Kit ContentsRIoT Board Adapter
Product Range-
SVHCTo Be Advised
Product Overview
The RIoTboard Adapter is an add-on extension for the RIoTboard host platform board. It is a simple, fully passive interface adapter that allows for the connection of a variety of accessory types to the RIoTboard. The RIoTboard Adapter allows users the ability to interconnect accessories from a wide range of prominent accessory types: Arduino shields, MikroE Clicks, Pmods, RPi accessories, etc.
- Bottom-side connection to the RIoTboard’s 40-pin EXT connector (J13)
- Connector interface for Arduino UNO R3 compatible shield
- Connector interface for mikroBUSTM Click
- Connector interface for Raspberry Pi (A/B/B+) compatible accessory
- Two connector interfaces for Pmod (type 2/2A) accessories
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
ARM9
Silicon Family Name
i.MX6 Solo
Kit Contents
RIoT Board Adapter
SVHC
To Be Advised
Core Architecture
ARM
Silicon Core Number
MCIMX6S5DVM10AB
For Use With
RIoT Single Board Computer
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate