Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLFVBBM66WACopy
Manufacturer Standard Lead Time62 weeks
Newark Part No.81K2208
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,673.830 |
Price for:Each
Minimum: 1
Multiple: 1
$1,673.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLFVBBM66WACopy
Manufacturer Standard Lead Time62 weeks
Newark Part No.81K2208
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameMPC5
Core ArchitecturePower Architecture
Core Sub-Architecture-
Silicon Core NumberMPC5566
Kit ContentsVertical Calibration Base Board Qorivva MPC5566
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
LFVBBM66WA is a Qorivva MPC5566 416 PIN 1.0MM PGA vertical calibration base board. The VertiCal system enables the use of enhanced calibration and debugging tools for industrial and automotive applications. Based on Power Architecture®, the VertiCal offers production footprints and a standardized tool connector, allowing a variety of calibration and debug hardware to be connected and reused.
- VertiCal system compatible
- Standardized hardware across MPC5566 MCUs (using production silicon)
- Up to 416 pins
- Pitch 1.00 mm
- Allows system calibration without impacting standard MCU I/O resources
- Interconnect standard supported by multiple calibration tool developers
- Support for simplified implementation of overlay memory
- Flexibility to support new MCU features for prototyping use
- Uses tried and tested technology
Contents
Base board, Extraction tool.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
MPC5
Core Sub-Architecture
-
Kit Contents
Vertical Calibration Base Board Qorivva MPC5566
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
Power Architecture
Silicon Core Number
MPC5566
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate