| Quantity | Price |
|---|---|
| 1+ | $118.510 |
Product Information
Product Overview
ADP5090-1-EVALZ is a ADP5090 evaluation board. ADP5090 is an ultralow, power synchronous, dc-to-dc boost regulator. The ADP5090 runs from input voltages of 0.38V to 3.3V and requires minimal external components to provide a high efficiency solution with integrated power switch, synchronous rectifier, and battery management. The ADP5090 evaluation board provides an easy way to evaluate the device. This user guide describes how to quickly set up the board and deliver up to 3.5 V maximum voltage to the SYS output using an external resistor divide. The internal switches turn on as long as the storage element voltage at BAT pin is above the externally programmed SETSD of 2.4 V. The PGOOD indicator toggles high when SYS ramps up to 3V.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Board ADP5090ACPZ-1-R7
No SVHC (04-Feb-2026)
ADP5090ACPZ-1-R7
Synchronous Boost Regulator
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate