Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFTDI
Manufacturer Part NoUMFT221XE-01Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.53X3663
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.070 |
Price for:Each
Minimum: 1
Multiple: 1
$39.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoUMFT221XE-01Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.53X3663
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeUSB to SPI
Silicon ManufacturerFTDI
Silicon Core NumberFT221XQ
Product Range-
Kit ContentsDev Board FT221XQ
SVHCNo SVHC (04-Feb-2026)
Product Overview
UMFT221XE-01 is a FT221X based USB to parallel FIFO development module. The UMFT221XE is a development module for FTDI's FT221XQ, one of the devices from FTDI's range of USB to serial data interface integrated circuit devices. FT221X is a USB to SPI/FT1248 interface with a battery charger detection feature, which can allow batteries to be charged with a higher current from a dedicated charger port (without the FT221X being enumerated).
- UMFT221XE is a module which is designed to plug into a standard 0.6” wide 20 pin DIP socket
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
FTDI
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
USB to SPI
Silicon Core Number
FT221XQ
Kit Contents
Dev Board FT221XQ
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate