Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.580 |
| 5+ | $23.230 |
Product Information
Product Overview
UMFT240XE-01 is a USB to 8-bit 245 FIFO evaluation module. The UMFT240XE is a development module for FTDI‟s FT240XQ, one of the devices from FTDI‟s range of USB to serial data interface integrated circuit devices. FT240X is a USB to 245 FIFO interface with a battery charging feature, which can allow batteries to be charged with a higher current from a dedicated charger port (without the FT240X being enumerated). In addition, asynchronous and synchronous bit bang interface modes are available. The internally generated clock (6MHz, 12MHz, 24MHz and 48MHz) can be brought out of the on one of the CBUS pin to be used to drive a microprocessor or external logic.
- UMFT240XE is a module which is designed to plug into a standard 0.6” wide 24 pin DIP socket
- On board USB ‘mini-B’ socket allows module to be connected to PC via standard A to mini-B USB cable
- Functionally configurable using jumpers
- Default jumper setup enables the module to function without peripheral wires or application board
Technical Specifications
Interface
FTDI
-
No SVHC (04-Feb-2026)
USB to Serial Communication Interface
FT240XQ
Dev Board FT240XQ
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate