Need more?
| Quantity | Price |
|---|---|
| 1+ | $35.270 |
Product Information
Product Overview
UMFT221XA-01 is a FT221X based USB to 8-Bit SPI/FT1248 development module. The UMFT221XA is a development module for FTDI‟s FT221XQ, one of the devices from FTDI‟s range of USB to serial data interface integrated circuit devices. FT221X is a USB to SPI/FT1248 interface with a battery charger detection feature, which can allow batteries to be charged with a higher current from a dedicated charger port (without the FT221X being enumerated). In addition, asynchronous and synchronous bit bang interface modes are available. The internally generated clock (6MHz, 12MHz and 24MHz) can be brought out on the CBUS pin to be used to drive a microprocessor or external logic.
- UMFT221XA is a module which is designed to plug into a standard 0.3” wide 20 pin DIP socket
- On board USB ‘mini-B’ socket allows module to be connected to PC via standard A to mini-B USB cable
- Pin length is 4.6mm
- Functionally configurable using solder links
- Default solder links setup enables module to function without peripheral wires or application board
Technical Specifications
Interface
FTDI
-
No SVHC (04-Feb-2026)
USB to SPI
FT221XQ
Eval Board FT221XQ
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate