Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoUJA1166A-EVBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AJ6547
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.820 |
Price for:Each
Minimum: 1
Multiple: 1
$64.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoUJA1166A-EVBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AJ6547
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeCAN Transceiver
Silicon ManufacturerNXP
Silicon Core NumberUJA1166A
Product Range-
Kit ContentsEval Board UJA1166A, Manual
SVHCNo SVHC (27-Jun-2024)
Product Overview
UJA1166A-EVB is an evaluation board. It is a supportive tool to develop system solutions using the UJA1166A high-speed CAN transceiver. The board is pin compatible with the Arduino uno pinout order and can be used in combination with any microcontroller board providing USB-to-SPI interfacing.
- Board dimensions is 1.77'' x 2.29 "
- Supporting Arduino connection with microcontroller board
- An external power supply of 12V typical must be connected to power-up the board
Contents
UJA1166A evaluation board, UJA116xA-EVB manual.
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
NXP
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
CAN Transceiver
Silicon Core Number
UJA1166A
Kit Contents
Eval Board UJA1166A, Manual
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate