| Quantity | Price |
|---|---|
| 1+ | $110.110 |
| 5+ | $107.910 |
| 10+ | $105.700 |
| 25+ | $103.500 |
| 50+ | $101.300 |
| 100+ | $99.100 |
Product Information
Product Overview
EVAL-ADM3067EEBZ is an evaluation board for evaluating the ADM3067E 3V to 5.5V, ±12KV IEC ESD protected, 50Mbps, RS-485 transceiver. The EVAL-ADM3067EEBZ allows quick and easy evaluation of the ADM3067E 50Mbps, RS-485 transceiver with standard, 14-lead NSOIC footprint. The evaluation board allows the input and output functions to be exercised without external components. Screw terminal blocks provide convenient connections for power and ground, digital input and output, and RS-485 signals. The evaluation board can be powered by a standard configurable bench power supply within the 3V to 5.5V range.
- Easy evaluation of ADM3067E 50Mbps, RS-485 transceiver
- Board layout for standard, full-duplex, RS-485 footprint 14-lead SOIC, ADM3067EBRZ
- IEC ESD protection on the RS-485 A and B bus pins: ±12KV contact discharge and ±12KV air discharge
- Screw terminal blocks for logic input/output and RS-485 signals
- Jumper-selectable enable/disable for RE (active-low) and DE
- Test points for measuring all signals
- Resistors and footprints for termination and biasing networks
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
RS485 Transceivers
ADM3067EBRZ
Evaluation Board ADM3067EBRZ
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate