Need more?
| Quantity | Price |
|---|---|
| 1+ | $171.280 |
Product Information
Product Overview
MAX22507EEVKIT# is a MAX22507E evaluation kit (EV kit). It is a fully assembled and tested PCB that demonstrates the functionality of the MAX22507E and the MAX22508E full-duplex high speed RS-485/RS-422 transceiver. The EV kit includes on-board termination for easy point-to-point evaluation. The EV kit is assembled using MAX22507E in a 10-pin TDFN package, but also provides equivalent functional evaluation for the MAX22508E, which is offered in a 8-pin SOIC package.
- Operates from a single 3V to 5V supply
- Terminal block connectors for easy RS-485/RS-422 evaluation
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
RS485 / RS422 Transceivers
MAX22507E, MAX22508E
Evaluation Kit MAX22507E/MAX22508E
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate