Need more?
| Quantity | Price |
|---|---|
| 1+ | $26.870 |
Product Information
Product Overview
CY7110 is an EZ-PD™ PMG1-S0 prototyping kit which is a development platform to design products that can be powered from a high-voltage USB PD port, and also need a microcontroller to implement additional features. This platform complies with the USB PD 3.0 protocol and can support up to 100W (20V, 5A) of power consumption. Based on the EZ-PD™ PMG1-S0 microcontroller (CYPM1011-24LQXI). This is an ARM® Cortex®-M0 based controller with 64KB flash and 8KB SRAM. It implements a complete Type-C USB-PD transceiver and supports 12 GPIOs of which, some of them can be re-purposed to support SCB (serial communication block) functions such as I2C, UART & SPI.
- Powered through the EZ-PD™ PMG1 USB PD sink port and the MCU is powered directly from the port
- USB PD 3.1 connector is capable of supporting PD contracts up to 100W (20V/ 5A) for the CY7110
- Prototyping kits connect to PC through KitProg3 Type-C port (J1) for firmware programming, debugging
- Supply voltage range from 3.3V to 24V
- Target for adapters and chargers, home entertainment, mobile devices applications
Contents
CY7110 EZ-PD™ PMG1-S0 prototyping board, Quick start guide.
Technical Specifications
Interface & Communication
Infineon
-
No SVHC (25-Jun-2025)
USB Microcontroller
CYPM1011-24LQXI
PMG1-S0 Prototyping Board CYPM1011-24LQXI, Quick Start Guide
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate