Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14432FSEVKIT#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AC9238
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.820 |
Price for:Each
Minimum: 1
Multiple: 1
$66.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14432FSEVKIT#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AC9238
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeDigital Isolator
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14432FASE+
Product Range-
Kit ContentsEval Kit MAX14432FASE+
SVHCNo SVHC (04-Feb-2026)
Product Overview
Evaluation kit to evaluate the MAX14432 four-channel unidirectional digital isolator. The MAX14432FSEVKIT# comes populated with the MAX14432FASE+ but can also be used to evaluate the following digital isolators MAX14432BASE+, MAX14432CASE+ and MAX14432EASE+.
- Broad range of data transfer rates (from DC to 200Mbps)
- Four unidirectional channels with 3 different channel direction configurations
- SMA connectors for easy connection to external equipment
- Wide power supply voltage range from 1.71V to 5.5V
- Guaranteed up to 3.75KVRMS isolation for the narrow-body SOIC package for 60s
- Battery Management; Fieldbus Communications for Industrial Automation; Isolated RS-485/RS-422, CAN; Isolated SPI Interface; Medical Systems
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Digital Isolator
Silicon Core Number
MAX14432FASE+
Kit Contents
Eval Kit MAX14432FASE+
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate