Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX33053ESHLD#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AC6063
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $217.840 |
Price for:Each
Minimum: 1
Multiple: 1
$217.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX33053ESHLD#Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AC6063
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeCAN Transceiver
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX33053E
Product Range-
Kit ContentsEval Board MAX33053E
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAX33053ESHLD# is a MAX33053E shield that is fully assembled and tested PCB that demonstrates the functionality of the MAX33053E fault-protected with extended common mode input range and ±25kV ESD Human Body Model (HBM) controller area network (CAN) transceiver. The shield features a digital isolator, used as a level translator (between the controller and the transceiver) and operates from a range of 1.71V to 5.5V supply.
- Integrated protection increases robustness: ±65V fault tolerant CANH and CANL, ±25V extended CMR
- Transmitter dominant timeout prevents CAN Bus Lockup, short-circuit protection
- Thermal shutdown
- MAX33053E provides flexible design options: silent mode S enables/disables transmitter
- 1.62V to 3.6V logic-supply (VL) range
- High-speed operation of up to 2Mbps
- Operating temperature range of -40°C to +125°C in 8-pin SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
CAN Transceiver
Silicon Core Number
MAX33053E
Kit Contents
Eval Board MAX33053E
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate