Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoDC1124ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4236
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.480 |
Price for:Each
Minimum: 1
Multiple: 1
$142.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC1124ACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.18AR4236
Device TopologyBoost (Step Up)
No. of Outputs-
Output Current20mA
Output Voltage42V
Input Voltage Min3V
Input Voltage Max9V
Core ChipLT3591EDDB
Dimming Control TypePWM
Kit ContentsDemonstration Board LT3591EDDB
Product Range-
SVHCTo Be Advised
Technical Specifications
Device Topology
Boost (Step Up)
Output Current
20mA
Input Voltage Min
3V
Core Chip
LT3591EDDB
Kit Contents
Demonstration Board LT3591EDDB
SVHC
To Be Advised
No. of Outputs
-
Output Voltage
42V
Input Voltage Max
9V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate