Need more?
| Quantity | Price |
|---|---|
| 1+ | $272.060 |
Product Information
Product Overview
EVLMG4L-IBCKFL is an evaluation board designed to connect to a high voltage input DC source (e.g. PFC pre-regulator) to drive one high voltage, high power LED string with very accurate and adjustable (dimmable) current. The control algorithm is provided by HVLED002 and applied to MASTERGAN4L to convert the input power into output current efficiently. The VIPer06X high voltage converter provides auxiliary supply to the entire circuit. A 0-10V DC voltage can be used to dim the output current from 100% to 10%, leaving the dimming connector open, the maximum output current is provided. Input voltage UVLO as well as output overvoltage and undervoltage protections are implemented.
- Input voltage: Vin = 400V DC (typ), Vdim = 0 to 10V DC
- Output voltage range from 130V to 360V
- Output current is 1.5A
- High precision output current, with output current variation better than 5%
- High efficiency up to 99.4% at Iout = 1.5A Vout = 350V
- No heatsink required
- Linear dimming between 0% - 100%
- System size is 65mm x 49mm x 29mm (2.55inch x 1.92inch x 1.14inch)
Technical Specifications
Inverse Buck
1.5A
370V
HVLED002, MASTERGAN4L, VIPER06XS
Evaluation Board MASTERGAN4L, HVLED002, VIPER06XS
No SVHC (25-Jun-2025)
1Outputs
360V
450V
Linear
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate