New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Lighting & LED Development Kits
                                                                                                  Print Page

                                                                                                  STEVAL-ILL080V1

                                                                                                  EVALUATION BOARD, LED DRIVER, 264VRMS

                                                                                                  STMICROELECTRONICS
                                                                                                  STMICROELECTRONICS STEVAL-ILL080V1
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTEVAL-ILL080V1
                                                                                                  Newark Part No.44AC2884
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  10 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$44.64
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $44.64
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTEVAL-ILL080V1
                                                                                                  Newark Part No.44AC2884
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Device TopologyNon Isolated Flyback
                                                                                                  No. of Outputs1Outputs
                                                                                                  Output Current200mA
                                                                                                  Output Voltage110V
                                                                                                  Input Voltage Min180Vrms
                                                                                                  Input Voltage Max264Vrms
                                                                                                  Core ChipHVLED001A
                                                                                                  Dimming Control Type-
                                                                                                  Kit ContentsQuasi Resonant Flyback Controller Board HVLED001A
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Device Topology

                                                                                                  Non Isolated Flyback

                                                                                                  Output Current

                                                                                                  200mA

                                                                                                  Input Voltage Min

                                                                                                  180Vrms

                                                                                                  Core Chip

                                                                                                  HVLED001A

                                                                                                  Kit Contents

                                                                                                  Quasi Resonant Flyback Controller Board HVLED001A

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  Output Voltage

                                                                                                  110V

                                                                                                  Input Voltage Max

                                                                                                  264Vrms

                                                                                                  Dimming Control Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.