Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoDC637ACopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.18AR4478
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 1+ | $156.730 |
Price for:Each
Minimum: 1
Multiple: 1
$156.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC637ACopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.18AR4478
Device TopologyBoost (Step Up)
No. of Outputs-
Output Current-
Output Voltage13V
Input Voltage Min2.7V
Input Voltage Max5V
Core ChipLT3465ES6, LT3465AES6
Dimming Control TypePWM
Kit ContentsDemonstration Board LT3465ES6 LT3465AES6
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Boost (Step Up)
Output Current
-
Input Voltage Min
2.7V
Core Chip
LT3465ES6, LT3465AES6
Kit Contents
Demonstration Board LT3465ES6 LT3465AES6
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
-
Output Voltage
13V
Input Voltage Max
5V
Dimming Control Type
PWM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate