Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $135.380 |
10+ | $132.210 |
Price for:Each
Minimum: 1
Multiple: 1
$135.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS92692EVM-880
Newark Part No.67AH3318
Device TopologyBoost
No. of Outputs1Outputs
Output Current350mA
Output Voltage40V
Input Voltage Min4.5V
Input Voltage Max18V
Core ChipTPS92692
Dimming Control TypePWM
Kit ContentsEval Board TPS92692
Product Range-
Technical Specifications
Device Topology
Boost
Output Current
350mA
Input Voltage Min
4.5V
Core Chip
TPS92692
Kit Contents
Eval Board TPS92692
SVHC
No SVHC (27-Jun-2018)
No. of Outputs
1Outputs
Output Voltage
40V
Input Voltage Max
18V
Dimming Control Type
PWM
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate