New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Lighting & LED Development Kits
                                                                                                  Print Page

                                                                                                  RDK-193

                                                                                                  EVAL BOARD, LED DRIVER

                                                                                                  POWER INTEGRATIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  POWER INTEGRATIONS RDK-193
                                                                                                  POWER INTEGRATIONS RDK-193
                                                                                                  POWER INTEGRATIONS RDK-193
                                                                                                  ManufacturerPOWER INTEGRATIONS
                                                                                                  Manufacturer Part NoRDK-193
                                                                                                  Newark Part No.85W2995
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 26 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$136.220
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $136.22
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  POWER INTEGRATIONS
                                                                                                  ManufacturerPOWER INTEGRATIONS
                                                                                                  Manufacturer Part NoRDK-193
                                                                                                  Newark Part No.85W2995
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Device TopologyFlyback
                                                                                                  No. of Outputs1Outputs
                                                                                                  Output Current330mA
                                                                                                  Output Voltage21V
                                                                                                  Input Voltage Min90VAC
                                                                                                  Input Voltage Max265VAC
                                                                                                  Core ChipLNK403EG
                                                                                                  Dimming Control TypeTriac
                                                                                                  Kit ContentsEval Board LNK403EG
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  Reference design kit for a high efficiency (≥81%), high power factor (<gt/>0.9) TRIAC dimmable 7 WTYP LED driver using LinkSwitch®-PH LNK403EG. It includes features such as output open circuit / output short-circuit protected with auto-recovery, line input overvoltage shutdown extends voltage withstand during line faults, auto-recovering thermal shutdown with large hysteresis protects both components and printed circuit board. This high power-factor corrected dimmable LED driver designed to drive 21V at 0.33A from an input voltage range of 90VAC to 265VAC. The LED driver utilizes the LNK403EG from Power Integrations. LinkSwitch-PH ICs allow the implementation of cost effective and low component count LED drivers which both meet power factor and harmonics limits but also offer enhanced end user experience. This includes ultra-wide dimming range, flicker free operation (even with low cost with AC line TRIAC dimmers) and fast, clean turn on.

                                                                                                  • 90VAC to 265VAC input/21 VTYP, 0.33A output
                                                                                                  • Superior performance and end user experience, no damage during brown-out or brown-in conditions
                                                                                                  • TRIAC dimmer compatible (including low cost leading edge type), no output flicker
                                                                                                  • Clean monotonic start-up, no output blinking, fast start-up (<lt/>100ms), no perceptible delay
                                                                                                  • Consistent dimming performance unit to unit
                                                                                                  • Highly energy efficient, ≥81% at 115VAC, ≥82% at 230VAC
                                                                                                  • Low cost, low component count and small printed circuit board footprint solution
                                                                                                  • No current sensing required, frequency jitter for smaller, lower cost EMI filter components
                                                                                                  • Integrated protection and reliability features
                                                                                                  • Meets IEC 61000-4-5 ringwave, IEC 61000-3-2 Class C harmonics and EN55015 B conducted EMI

                                                                                                  Technical Specifications

                                                                                                  Device Topology

                                                                                                  Flyback

                                                                                                  Output Current

                                                                                                  330mA

                                                                                                  Input Voltage Min

                                                                                                  90VAC

                                                                                                  Core Chip

                                                                                                  LNK403EG

                                                                                                  Kit Contents

                                                                                                  Eval Board LNK403EG

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  Output Voltage

                                                                                                  21V

                                                                                                  Input Voltage Max

                                                                                                  265VAC

                                                                                                  Dimming Control Type

                                                                                                  Triac

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate