New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Lighting & LED Development Kits
                                                                                                  Print Page

                                                                                                  MAX25611EVKIT#

                                                                                                  Evaluation Board, MAX25611 HB LED Controller, Automotive, High Voltage, 6V To 18V DC

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES MAX25611EVKIT#
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX25611EVKIT#
                                                                                                  Newark Part No.07AH2524
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$219.960
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $219.96
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX25611EVKIT#
                                                                                                  Newark Part No.07AH2524
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Device TopologyBoost, Buck-Boost
                                                                                                  No. of Outputs1Outputs
                                                                                                  Output Current880mA
                                                                                                  Output Voltage36V
                                                                                                  Input Voltage Min6V
                                                                                                  Input Voltage Max18V
                                                                                                  Core ChipMAX25611
                                                                                                  Dimming Control TypePWM
                                                                                                  Kit ContentsEvaluation Kit MAX25611
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  • Evaluation kit for the MAX25611A/MAX25611B/MAX25611C/MAX25611D
                                                                                                  • Evaluates MAX25611x automotive high-voltage, high-brightness LED (HB LED) controller
                                                                                                  • EV kit is set up for boost and buck-boost configurations and 6V to 18V DC supply voltage
                                                                                                  • Configured to deliver up to 0.88A to one string of LEDs
                                                                                                  • Total voltage of the string can vary from 3V to 36V
                                                                                                  • Analog dimming control
                                                                                                  • Proven PCB layout
                                                                                                  • Fully assembled and tested

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Device Topology

                                                                                                  Boost, Buck-Boost

                                                                                                  Output Current

                                                                                                  880mA

                                                                                                  Input Voltage Min

                                                                                                  6V

                                                                                                  Core Chip

                                                                                                  MAX25611

                                                                                                  Kit Contents

                                                                                                  Evaluation Kit MAX25611

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Outputs

                                                                                                  1Outputs

                                                                                                  Output Voltage

                                                                                                  36V

                                                                                                  Input Voltage Max

                                                                                                  18V

                                                                                                  Dimming Control Type

                                                                                                  PWM

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.