Need more?
| Quantity | Price |
|---|---|
| 1+ | $85.160 |
Product Information
Product Overview
STEVAL-ISA116V1 is a demonstration board that implements a double-output power supply set in buck topology using the VIPER26LD, a new offline high voltage converter by STMicroelectronics. The features of the device include an 800V avalanche-rugged power section, PWM operation at 60kHz with frequency jittering for lower EMI, current limiting with adjustable set point, on-board soft-start, safe auto-restart after a fault condition and low standby power consumption. The protection features include thermal shutdown with hysteresis, delayed overload protection and open loop failure protection. All protection is autorestart mode.
- Universal input mains range from 80 to 280V AC
- Frequency range from 45 to 65Hz
- Double-output voltage: 16V at 0.3A continuous operation and 5V through LDO
- Standby mains consumption less than 100mW at 265V AC
- Fully protected against faults
- EMI according to EN55022-Class-B
Technical Specifications
STMicroelectronics
Power Management
Demonstration Board VIPER26LD
To Be Advised
VIPER26LD
Buck Converter
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate