Need more?
| Quantity | Price |
|---|---|
| 1+ | $148.320 |
Product Information
Product Overview
STEVAL-USBPD27S is a 27W AC-DC adapter reference design that works as USB power delivery provider with a single USB Type-C port supporting programmable power supply and featuring adaptive synchronous rectification. The reference design accepts a wide range of input voltage and delivers two well regulated fixed PDOs and two APDOs, finely adjusted to the advertised voltage range, thus managing the VCONN, as requested by the USB power delivery specification. The adapter meets the most stringent energy saving recommendations ensuring less than 40mW of no load power consumption. All PDOs are compliant with CoC ver. 5 – Tier 2 and DOE Level VI requirements except the 9VProg at 3A APDO, guaranteeing the compliance with the minimum four-point average efficiency in active mode. The system has been tested to verify conducted noise emissions and compliance with the EN55022 (Class B) using standard average detectors, at half and full load with input voltage of 115VAC and 230VAC.
- Universal input mains voltage range: 90 VAC to 264 VAC (line frequency: 45Hz to 65Hz)
- 27W output power
- Minimum 4-point average efficiency in active mode compliant with CoC ver. 5 Tier 2 and DOE Level VI
- Adaptive synchronous rectification controlled by on-board MCU
- Load feed-forward
- OVP, UVP, OC, short-circuit protections
- ESD protection exceeding IEC61000-4-2 Level 4 on CC lines
- Immunity against surge current on VBUS up to 35A in a 8/20µs waveform, according to IEC61000-4-5
- Dimension is 59 x 35 x 21mm
Technical Specifications
STMicroelectronics
Power Management
Eval Board STCH03/STD7N65M6/TCPP01-M2/STM32G071KB
To Be Advised
STCH03, STD7N65M6, TCPP01-M2, STM32G071KB
USB Power Delivery (PD) Controller
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate