Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-NRG011TVCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.57AJ0764
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $306.750 |
Price for:Each
Minimum: 1
Multiple: 1
$306.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTEVAL-NRG011TVCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.57AJ0764
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSTNRG011
Kit Application TypePower Management
Application Sub TypeLED / OLED TV
Kit ContentsEvaluation Board STNRG011
Product Range-
SVHCTo Be Advised
Product Overview
STEVAL-NRG011TV is a 200W power supply board based on STNRG011 digital combo for LED TV. This 200W LED TV SMPS provides 12V regulated output voltage (for MCU supply and audio system applications) and 65 V output voltage for LED back lighting. The design is based on the STNRG011 IC digital combo that controls a two-stage AC/DC SMPL. The front-end is a transition mode PFC pre-regulator and the second stage is an LLC HB resonant converter.
- STNRG011 digital controller: TM PFC with resonant HB-LLC converter
- Input voltage range from 90 - 264V AC
- 12V/4A and 65V/2.3A output voltage
- Full load power is 200W continuous operation
- Full load efficiency greater than 91%
- No load mains consumption is less than 120mW
- Full set of programmable parameters
- Complete set of parameter, stored in controller NVM, allow configuration- fine tuning of application
- Black box functionality with embedded EEPROM
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Evaluation Board STNRG011
SVHC
To Be Advised
Silicon Core Number
STNRG011
Application Sub Type
LED / OLED TV
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate