Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoTEA2093DB2202Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.55AK2586
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $238.400 |
Price for:Each
Minimum: 1
Multiple: 1
$238.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTEA2093DB2202Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.55AK2586
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberTEA2093TS
Kit Application TypePower Management
Application Sub TypeSynchronous Rectifier
Kit ContentsEvaluation Board TEA2093TS
Product Range-
SVHCTo Be Advised
Product Overview
TEA2093DB2202 is an add-on evaluation board enabled by the TEA2093TS synchronous rectification controller in a TSOP-6 package. The TEA2093TS controller includes an adaptive gate drive for maximum efficiency at any load. The TEA2093DB2202 add-on evaluation board also contains a 100 V / 2.7 mΩ MOSFET and therefore enables easy replacement of the secondary side power diode in an existing power supply.
- Easy replacement of secondary-side diode rectifier
- A 100 V/2.7mohm MOSFET is incorporated
- Self-supplying for low-side rectification with low-output voltage (CC mode)
- Self-supplying for high-side rectification without the use of an auxiliary winding
- Operates with standard-level and logic-level SR MOSFETs
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Power Management
Kit Contents
Evaluation Board TEA2093TS
SVHC
To Be Advised
Silicon Core Number
TEA2093TS
Application Sub Type
Synchronous Rectifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate