Need more?
| Quantity | Price |
|---|---|
| 1+ | $67.600 |
Product Information
Product Overview
STEVAL-ISA180V1 is a 12V/0.6A flyback isolated converter evaluation board using VIPer™ Plus VIPer0P. This evaluation board implements a wide mains range flyback isolated converter (12V/0.6A), developed for general purpose applications. This high voltage converter intelligently integrates an 80V rugged power MOSFET with PWM current mode control. The core of the application is the new VIPer0P off-line high voltage converter from VIPerPlus family with zero power features. The evaluation board features a small size, high efficiency, low standby consumption and high reliability due to pulse skip mode to avoid flux run away, delayed overload protection (OLP), maximum duty cycle counter, VCC clamp and thermal shutdown. It is compliant with the 10% load efficiency and 4-point average active mode efficiency targets prescribed by the European CoC ver. 5 Tier 2.
- Universal AC main input voltage range from 85V AC to 265V AC
- Rated output power is 7.2W, precision of output regulation is ±5%
- Less than 18mW input power in standby mode at 230V AC
- Greater than 80% active mode efficiency
- EMI: according to EN55022-Class-B
Technical Specifications
STMicroelectronics
Power Management
Eval Board VIPer0PLD
To Be Advised
VIPer0PLD
Isolated Flyback Converter
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate