Need more?
| Quantity | Price |
|---|---|
| 1+ | $84.330 |
Product Information
Product Overview
DEMOBOARDTLE8366EVTOBO1 is a TLE8366 demo board that enables evaluation of Infineon’s TLE8366 buck converter for Automotive applications. The TLE8366 is a PWM step-down DC/DC converter with an integrated 1.8A power switch, packaged in a small PG-DSO-8 with exposed pad. There are three versions available, two fixed voltages with 5.0V (TLE8366EV50) or 3.3V (TLE8366EV33) and a variable voltage variant named TLE8366EV with a reference feedback voltage of only 600mV. All versions could use the same demo board. The demo board is equipped with a TLE8366EV. The device is designed to be used under harsh automotive environment. The wide input voltage ranges from 4.75 to 45V makes the TLE8366 suitable for a wide variety of applications. Suitable for pre-regulator for generic Automotive applications (BCM, HVAC) and dashboard, cluster, climate control applications.
- Plug and play evaluation capability
- Easy verification and configuration
- Synchronization to external frequency
- Enable, overtemperature shutdown, output current limitation
- AEC-Q100 qualified
- Demonstrate the capabilities of TLE8366
- Save design time
- Allow easy application adaption for evaluation
Notes
For testing specific applications it may be necessary to exchange the elements originally mounted on the board by the elements, which will be used in the specific application.
Technical Specifications
Infineon
Power Management - Voltage Regulator
Demonstration Board TLE8366EV
AEC-Q100
TLE8366EV
PWM Buck Converter
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate