Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77720EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25AM6531
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $214.470 |
Price for:Each
Minimum: 1
Multiple: 1
$214.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77720EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.25AM6531
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX77720SENP+
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeDC/DC Converter
Kit ContentsEvaluation Board MAX77720SENP+
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MAX77720EVKIT# evaluation kit (EV kit) allows for easy experimentation with various MAX77720 features, including a dual output, DC-DC converter that generates an adjustable positive and an adjustable negative output, a nERR pin, and an I2C interface. Windows®-based software provides a user-friendly graphical interface as well as a detailed register-based interface to exercise the features of the MAX77720.
- Easy to use
- GUI-driven I2C interface
- Assembled and fully tested
- 3.3V, 1.8V, 1.2VIO compatible
- On-board electronic loads (steady-state, transient, and random modes)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board MAX77720SENP+
Automotive Qualification Standard
-
Silicon Core Number
MAX77720SENP+
Application Sub Type
DC/DC Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate