Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRPX-1.0-EVM-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.91AH9693
Product RangeRPX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.250 |
| 25+ | $83.270 |
| 50+ | $81.050 |
| 100+ | $78.400 |
| 250+ | $75.730 |
Price for:Each
Minimum: 1
Multiple: 1
$87.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPX-1.0-EVM-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.91AH9693
Product RangeRPX Series
Technical Datasheet
Silicon ManufacturerRecom Power
Silicon Core NumberRPX-1.0
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBuck Regulator
Kit ContentsEvaluation Board RPX-1.0 Module
Product RangeRPX Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RPX-1.0-EVM-1 is an evaluation platform for RPX-1.0 buck regulator module. It generates a constant output voltage selectable from 0.8V, 1.8V, 3.3V, 5V, 12V, 15V, or 24V from a DC input in the range of 4-36V. It has a maximum continuous output current of 1A. All the functions of the RPX-1.0 such as output voltage selection, control, power good, trim, and output sense can be readily evaluated. Also the behaviour in overload or over-temperature can be evaluated easily before it is designed in.
- Thermal design considerations included
- EMI class B filter
- Easy evaluation of output voltage selection, control and sensing functions
Technical Specifications
Silicon Manufacturer
Recom Power
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board RPX-1.0 Module
Automotive Qualification Standard
-
Silicon Core Number
RPX-1.0
Application Sub Type
Buck Regulator
Product Range
RPX Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate