Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17233EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.01AC2012
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.910 |
Price for:Each
Minimum: 1
Multiple: 1
$73.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17233EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.01AC2012
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17233
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Controller
Kit ContentsEval Board MAX17233
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MAX17233EVKIT# is a MAX17233 evaluation kit (EV kit), which is a fully assembled and tested application circuit board for the MAX17233 high-voltage, dual synchronous step-down controller. The EV kit is set up to provide 5V and 3.3V from an input voltage ranging from 6V to 36V. Each buck rail can deliver up to 5A load current. The EV kit’s switching frequency is set at 2.2MHz for both buck converters. Various jumpers are provided to help evaluate features of the MAX17233 IC.
- Dual, synchronous step-down controllers operate at 180° out-of-phase to reduce switching noise
- Current-mode controllers with forced-PWM and skip modes
- Resistor-configurable frequency between 1MHz and 2.2MHz
- 89% peak efficiency at 6V input in skip-mode
- FSYNC input and power-good output
- Proven 4-Layer 2oz copper PCB layout
- Demonstrates 2800mil x 1300mil solution size
- Fully assembled and tested
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX17233
Automotive Qualification Standard
-
Silicon Core Number
MAX17233
Application Sub Type
Synchronous Buck Controller
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate