Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17643EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26AJ7475
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.490 |
Price for:Each
Minimum: 1
Multiple: 1
$69.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17643EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26AJ7475
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17643
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEvaluation Kit MAX17643
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MAX17643EVKIT# is a MAX17643 evaluation kit (EV kit) which provides a proven 5V and 3.3V designs to evaluate the MAX17643 high-voltage, high-efficiency, synchronous step-down DC-DC converter. The 3.3V application circuit operates over a 6V to 60V input-voltage range at 500kHz. The 5V application circuit operates over a 7.5V to 60V input-voltage range at 500kHz.
- Up to 2A load current
- Enable/UVLO input, resistor-programmable UVLO threshold
- Programmed 1ms soft-start time
- Open-drain RESET(active low) output
- External frequency synchronization
- Overcurrent and overtemperature protection
- Proven PCB layout
- Fully assembled and tested
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX17643
Automotive Qualification Standard
-
Silicon Core Number
MAX17643
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate