Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38650AEVK#WLPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24AJ1157
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $198.440 |
Price for:Each
Minimum: 1
Multiple: 1
$198.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX38650AEVK#WLPCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.24AJ1157
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX38650AANT+
Kit Application TypePower Management
Application Sub TypeBuck Converter
Kit ContentsEvaluation Board MAX38650AANT+
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MAX38650AEVK#WLP is a MAX38650A WLP evaluation kit (EV kit) that evaluates the MAX38650A IC in a WLP package. The MAX38650A is an ultra-low quiescent current step-down DC-DC converter. The EV kit operates from an input range of 1.8V to 5.5V and provides resistor-configurable output voltages from 1.2V to 3.3V. The EV kit delivers up to 100mA of current. The EV kit comes with the MAX38650AANT+ installed.
- Evaluates the MAX38650A IC in a (1.58mm x 0.89mm, 0.4mm Pitch) 6-Pin WLP Package
- Proven 2-layer 1oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Board MAX38650AANT+
Automotive Qualification Standard
-
Silicon Core Number
MAX38650AANT+
Application Sub Type
Buck Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate