Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17624EVKIT#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99AC4030
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.270 |
Price for:Each
Minimum: 1
Multiple: 1
$53.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXM17624EVKIT#Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.99AC4030
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAXM17624 Module
Kit Application TypePower Management
Application Sub TypeSynchronous Buck Converter
Kit ContentsEval Board MAXM17624 Power Module
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MAXM17624 3.3V output evaluation kit (EV kit) provides a proven design to evaluate the MAXM17624 high frequency, high efficiency, synchronous step-down DC-DC power module. The EV kit is programmed to deliver 3.3V output for loads up to 1A. The EV kit features selectable mode and open-drain PGOOD signal.
- Highly integrated solution
- 3.6V to 5.5V input range
- High 95.2% efficiency (VIN = 5V, VOUT = 3.3V at 0.4A)
- 4MHz switching frequency
- PFM feature for better light load efficiency
- Fixed internal 1ms soft-start time, PGOOD output, with pull-up resistor to VIN
- Overcurrent and overtemperature protection (OCP and OTP)
- Low profile, surface mount components
- Proven PCB layout, fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAXM17624 Power Module
Automotive Qualification Standard
-
Silicon Core Number
MAXM17624 Module
Application Sub Type
Synchronous Buck Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate