Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRPL-1.0-EVM-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM6114
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $97.240 |
| 25+ | $92.800 |
| 50+ | $90.330 |
| 100+ | $87.370 |
| 250+ | $84.400 |
Price for:Each
Minimum: 1
Multiple: 1
$97.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPL-1.0-EVM-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.02AM6114
Technical Datasheet
Silicon ManufacturerRecom Power
Silicon Core NumberRPL-1.0
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeBuck Regulator Module
Kit ContentsEvaluation Module RPL-1.0
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
RPL-1.0-EVM-1 is an evaluation platform for RPL-1.0 buck regulator module. It generates a constant output voltage with an output current up to 1A from an external DC source. All the functions of the RPL-1.0-EVM-1 like trimming, control, and sensing can be evaluated. Also the behavior in overload or over temperature can be evaluated easily before it is designed in.
- Thermal design considerations included
- EMI Class B filter
- Easy evaluation of control, power good, soft-start and sensing functions
- Input voltage range from 3 to 22V
- 1.0, 1.2, 1.8, 2.5, 3.3, 5.0, 12VDC output voltage
- 1000mA max output current
- Switching frequency range from 1125 to 1325KHz
Technical Specifications
Silicon Manufacturer
Recom Power
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Module RPL-1.0
Automotive Qualification Standard
-
Silicon Core Number
RPL-1.0
Application Sub Type
Buck Regulator Module
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate