Need more?
| Quantity | Price |
|---|---|
| 1+ | $61.180 |
Product Information
Product Overview
DEMOBOARDTLE83862ELTOBO1 is an application board that enables you to test the performance of the TLE8386-2EL power controller. OPTIREG™ Switcher TLE8386-2EL is a multi-topology low-side controller, designed for harsh automotive environment. The board is optimized for boost mode and offers some flexibility in design and option for cold cranking support where Input voltage could drop below 6V on Vin terminal. Suitable for general use pre-boost function in various automotive applications, car media and navigation units, dashboards and cluster instruments, body control modules.
- Wide input voltage range
- Supports cranking application profile
- Wide adjustable output voltage range
- Dedicated for harsh automotive applications
- Wide temperature range Tj = -40°C to +150°C
Technical Specifications
Infineon
Power Management - Voltage Regulator
Demonstration Board TLE8386-2EL
-
TLE8386-2EL
Boost Controller
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate