Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVAL600WFBFBXDPPTOBO1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.85AK4562
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,611.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1,611.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL600WFBFBXDPPTOBO1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.85AK4562
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberXDPP1100-Q024
Kit Application TypePower Management
Application Sub TypeDigital Power Controller
Kit ContentsPower Board XDPP1100-Q024, Daughterboard EVAL_XDPP1100_Q024_DB, USB To I2C Dongle USB007A1, GUI
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
EVAL600WFBFBXDPPTOBO1 is a 42V-75V to 12V/600W hard-switching FB to FB evaluation board. This board is a part of XDPP1100 digital controller evaluation kit to evaluate various features of digital controller. This board can be controlled by EVAL_XDPP1100_Q024_DB daughter board. USB-I2C dongle (USB007A1) is needed to configure controller’s parameters and monitor operation status through its GUI. Potential applications include SMSP switch mode power supply, telecom and server.
- Digital controlled DC to DC converter
- 600W full-bridge VMC
- Fast line\load transient response
- Flux balancing
- PMBus and I2C communication
- Configurable with GUI
- Allows FW-based customization
- Best in-class feed-forward response
- Smooth pre-bias startup and sophisticated fault handling
- Efficient light load management
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Power Board XDPP1100-Q024, Daughterboard EVAL_XDPP1100_Q024_DB, USB To I2C Dongle USB007A1, GUI
Automotive Qualification Standard
-
Silicon Core Number
XDPP1100-Q024
Application Sub Type
Digital Power Controller
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate