Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNEVB-NPS1000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AM6420
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $114.080 |
Price for:Each
Minimum: 1
Multiple: 1
$114.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNEVB-NPS1000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.13AM6420
Technical Datasheet
Silicon ManufacturerNexperia
Silicon Core NumberNPS1000UP
Kit Application TypePower Management
Application Sub TypeLoad Switch
Kit ContentsEvaluation Board NPS1000UP
Product Range-
SVHCTo Be Advised
Product Overview
NEVB-NPS1000 is a load switch evaluation board. This is a two-layer PCB containing the NPS1000 load switch device. The VIN and VOUT connections to the device and the PCB layout routing provides a low-resistance pathway into and out of the device under test. Test point connections allow the EVB user to control the device with user defined test conditions and make accurate device measurements.
- Input operating voltage range (VIN) from 0.5V to 1V
- Rated currents of 0.6A RMS, 1.5A peak
- ON resistance (RDS(on)): 11mohm (typical) at 25°C
- Controlled startup less than 200µs from enable to full enhancement of power FET
- Output short tolerant (when supplied by a 4.5A current limited power supply)
- Over-temperature shutdown and input UVLO protection
- 8ohm discharge while disabled
- WLCSP package footprint
- Convenient connections via test points and INPUT/OUTPUT terminals
Technical Specifications
Silicon Manufacturer
Nexperia
Kit Application Type
Power Management
Kit Contents
Evaluation Board NPS1000UP
SVHC
To Be Advised
Silicon Core Number
NPS1000UP
Application Sub Type
Load Switch
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate