Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14912EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.11AC3323
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $176.560 |
Price for:Each
Minimum: 1
Multiple: 1
$176.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX14912EVKIT#Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.11AC3323
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX14912
Kit Application TypeSwitch
Application Sub TypeHigh Side Switch
Kit ContentsEval Board MAX14912, Software
Product Range-
SVHCTo Be Advised
Product Overview
MAX14912EVKIT# is an evaluation kit (EV kit) that provides a proven design to evaluate the MAX14912 octal digital output driver. The EV kit includes an evaluation board and a graphical user interface (GUI) that provides communication from a PC to the target device through a USB port. The EV kit includes Windows 7, Windows 8 and Windows 10 compatible software for exercising the features of the IC. The EV kit GUI allows controlling the MAX14912 in either Parallel Mode or Serial (SPI) Mode. The EV kit must be powered from an external +24V power supply and can consume up to 10A when fully loaded.
- Robust operation with wide range of input voltages and load conditions
- SPI interface with up to 20MHz clock rate
- Parallel interface with up to 200kHz switching rate
- Manual control in parallel mode
- Wide logic voltage range
- Temperature range from -40°C to +125°C
- On-board LED indication of status and fault conditions
- Daisy-chain capability, reverse-voltage protection
- Proven PCB layout and fully assembled and tested
- Windows® 7, Windows 8 and Windows 10 compatible software
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Switch
Kit Contents
Eval Board MAX14912, Software
SVHC
To Be Advised
Silicon Core Number
MAX14912
Application Sub Type
High Side Switch
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate