| Quantity | Price |
|---|---|
| 1+ | $442.540 |
Product Information
Product Overview
The KIT33937AEKEVBE is an evaluation board for MC33937, a field effect transistor (FET) pre driver designed for three phase motor control and similar applications. The integrated circuit (IC) uses SMARTMOS technology and contains three high side FET pre-drivers and three low side FET pre-drivers. Three external bootstrap capacitors provide gate charge to the high side FETs. The IC interfaces to a MCU via six direct input control signals, an SPI port for device setup and asynchronous reset, enable and interrupt signals. Both 5.0V and 3.0V logic level inputs are accepted and 5.0V logic level outputs are provided.
- Connecting the evaluation board via a UNI-3 connector
- SPI communication between the 33937A Driver and a microcontroller
- DC bus current and voltage sensing
- Over current detection with adjustable current maximum value
- Optional input supply voltage of 8V to 42V
- 3.3V, 5V, and 12V voltage generation on the boards
- Output three phase motor connector
- Includes a charge pump to support full FET drive at low battery voltages
- Dead time is programmable via the SPI port
Applications
Motor Drive & Control, Automotive
Contents
Assembled and tested evaluation board/module in anti static bag, CD-ROM.
Technical Specifications
FET Driver
Power Management
Board, Software
No SVHC (27-Jun-2024)
NXP
MC33937
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate