| Quantity | Price |
|---|---|
| 1+ | $96.850 |
Product Information
Product Overview
Evaluation board for the MP6540HGU three-phase BLDC motor driver. It operates from a supply voltage of up to 50V. It integrates three half-bridges consisting of 6 N-channel Power MOSFETs. The rotor position information is provided by the hall sensors assembled in the motor and the driving control signals are generated by the external controller such as MCU, FPGA, etc. Typical applications include three-phase brushless DC motors and permanent magnet synchronous motors, power drills and impact drivers.
- Wide 5.5V to 50V input voltage range
- Low on-resistance
- Integrated bi-directional current sense amplifiers
- Support 100% duty cycle operation
- EN/PWM logic input
- OCP, OTP protection
- Fault indication output
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
3-Phase BLDC Driver
Motor Driver
Eval Board MP6540HGU
No SVHC (19-Jan-2021)
Monolithic Power Systems
MP6540HGU
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate