| Quantity | Price |
|---|---|
| 1+ | $112.170 |
Product Information
Product Overview
The MAX9928EVKIT+ from Maxim Integrated Products is an MAX9928 evaluation kit. It provides a design to evaluate the MAX9928 uni-/bidirectional, high-side, current-sense amplifier which offers precision accuracy specifications of VOS < 400µV and gain error < 1.0%. This EV kit demonstrates the MAX9928F in an ultra-small, 1mm x 1.5mm x 0.6mm, 6-bump UCSP™ package. The MAX9928 EV kit PCB comes with a MAX9928FABT+ installed which is the 5µA/mV gain version. It can also be used to evaluate the MAX9929F and MAX4372 IC with UCSP package. Typical application include general-system/board-level current monitoring, monitoring charge/discharge currents in portable/battery-powered systems, notebook computers, precision current sources, smart-battery packs/chargers, smart-cell phones and super capacitor charge/discharge.
- Precision real-time current monitoring
- Input common-mode range from -0.1V to +28V
- SIGN bit to show charge/discharge current flow
- Proven PCB layout
- Fully assembled and tested
- General-System/Board-Level Current Monitoring; Monitoring Charge/Discharge Currents in Portable/Battery-Powered Systems;
- Notebook Computers; Precision Current Sources; Smart-Battery Packs/Chargers; Smart-Cell Phones; Super Capacitor Charge/Discharge
Technical Specifications
Analog Devices
Amplifier
Eval Board MAX9928
No SVHC (04-Feb-2026)
MAX9928
Current Sense Amplifier
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate