Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5303-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AK8448
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $197.330 |
Price for:Each
Minimum: 1
Multiple: 1
$197.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADL5303-EVALZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AK8448
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADL5303ACPZ
Kit Application TypeAmplifier
Application Sub TypeLogarithmic Amplifier
Kit ContentsEvaluation Board ADL5303ACPZ
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ADL5303-EVALZ is an ADL5303 160dB range, 100pA to 10mA logarithmic converter evaluation board. The board is factory set for photoconductive mode with a buffer gain of unity, providing a slope of 10mV/dB and an intercept of 100pA. The ADL5303 is a monolithic logarithmic detector optimized for the measurement of low frequency signal power in fiber optic systems and offers a large dynamic range in a versatile and easily used form.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Amplifier
Kit Contents
Evaluation Board ADL5303ACPZ
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ADL5303ACPZ
Application Sub Type
Logarithmic Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate