Need more?
Quantity | Price |
---|---|
1+ | $39.010 |
Product Information
Product Overview
EVAL-HSOPAMP-1CPZ is an universal evaluation board for single, 8-lead LFCSP operational amplifiers. 8L LFCSP SINGLE AMP evaluation board aids in the evaluation of single, 8-lead LFCSP operational amplifiers. This evaluation board is a bare board with no components soldered on, which enables users to prototype a variety of operational amplifier circuits. The 8L LFCSP SINGLE AMP evaluation board supports any of the Analog Devices, Inc., single operational amplifiers with and without a dedicated feedback pin in 8-lead LFCSPs. The 6-layer evaluation board accepts edge mounted SMA connectors on both inputs and outputs to allow an efficient connection to test equipment and other circuitry. Component placement and power supply bypassing are optimized for maximum circuit flexibility and performance. The evaluation board accepts 0402 or 0603 surface mount technology (SMT) components, 1206 bypass capacitors, and 100 mil headers.
- Enables quick breadboarding/prototyping
- User defined circuit configuration
- Edge mounted subminiature Version A (SMA) connector provisions
- Easy connection to test equipment and other circuits
- All components are placed on the primary side, no components are placed on the secondary side
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Board LFCSP-8 Package Amplifiers
No SVHC (21-Jan-2025)
-
Operational Amplifier
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate