Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADA4522-2ARMZ
Newark Part No.50AK1155
Technical Datasheet
2 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
1 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $52.960 |
Price for:Each
Minimum: 1
Multiple: 1
$52.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADA4522-2ARMZ
Newark Part No.50AK1155
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADA4522-2ARMZ
Kit Application TypeSignal Conditioning
Application Sub TypeOperational Amplifier
Kit ContentsEvaluation Board ADA4522-2ARMZ
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-ADA4522-2ARMZ is an evaluation board for the ADA4522-2 55V, EMI enhanced, Zero Drift, Ultralow noise, rail-to-rail output operational amplifier. The flexible design of the evaluation board allows the user to create a multitude of configurations such as inverting and noninverting amplifier, difference amplifier and second-order Sallen-Key filters.
- Full featured evaluation board for the ADA4522-2
- Enables efficient prototyping
- User defined circuit configuration
- Edge mounted SMA connector provisions
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Signal Conditioning
Kit Contents
Evaluation Board ADA4522-2ARMZ
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADA4522-2ARMZ
Application Sub Type
Operational Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate