Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $172.250 | $73.240 |
Price for:Each
Minimum: 1
Multiple: 1
$73.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
ADM00924 is a development tool that allows customers to evaluate the function and capabilities of the HV56020 and HV56022. The Evaluation Board presents a 4-channel solution for Haptics applications. The PC GUI will allow the user to feed data via USB connection in two modes of operation: live or stored data file (.csv, .wav file type supported). It also provides the usage of Bluetooth communication to transmit stored data from MCU to actuators via an android phone application.
- 4 high voltage outputs (Up to 225V), single input voltage supply (VIN: 2.7V to 5.5V)
- Live data transmission (up to 22KS/s)
- Data file transmission (.csv and .wav format supported)
- Data sample rate adjustment for data files(8KS/s up to 22KS/s)
- Output channel mapping (data steering; direct data to different output channel)
Contents
HV56020/22 evaluation board, Instruction sheet.
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Amplifier
Kit Contents
Board Only
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
HV56020
Application Sub Type
Operational Amplifier
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A001A5
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability