| Quantity | Price |
|---|---|
| 1+ | $333.870 |
| 5+ | $327.200 |
| 10+ | $320.520 |
| 25+ | $313.830 |
| 50+ | $307.160 |
| 100+ | $300.490 |
Product Information
Product Overview
DC2900A is a 16-channel analogue LiDAR receiver chain. The LTC6561 is featured which has 74Kohm transimpedance gain and 30µA linear input current range. Utilizing the LTC6561’s output MUX, four devices are combined to a single output. The LTC6561’s fast overload recovery makes it well suited for LIDAR receivers. The LTC6561 operates from 5V single supply. The LTC6561’s single-ended output can swing 2VP-P on a 100Ω load. On the DC2900A, the FirstSensor’s 16-channel 400nm to 1100nm wavelength sensitive APD array sensor feeds four LTC6561s for current to voltage conversion and amplification. The APDs are DC coupled to the TIAs inputs to facilitate fast channel switching and output multiplexing. The DC2900A AC-coupled output is intended to demonstrate time domain measurements into 50 ohm systems.
- 16 CH single o/p optical evaluation for LTC6561 4-CH transimpedance amplifier with o/p multiplexing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Analog Devices
Amplifier
Evaluation Board LTC6561
No SVHC (04-Feb-2026)
LTC6561
Transimpedance Amplifier
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate