| Quantity | Price |
|---|---|
| 2+ | $86.110 |
Product Information
Product Overview
MCP6S22DM-PICTL is an PGA PICtail Demo Board to evaluate and demonstrate MCP6S21/2/6/8 Programmable and MCP6S91/2/3 Gain Amplifier (PGA) families. Interface this board with PICkit 1 Flash Starter Kit to demonstrate firmware integration between the PIC MCU and PGA devices, while allowing you to modify and develop firmware for your specific requirements. The MCP6S22 PGA PICtail Demo Board can be used as a stand alone, with a user interface that allows the PGA gains and channels to be selected without a firmware development. The board uses a USB interface to communicate with a Personal Computer (PC), while the Pickit software can be used as a Graphical User Interface (GUI) to display the PGA output voltage. This board is designed to evaluate the PGA with minimum PCB trace induced noise or crosstalk. It uses a four layer board with solid ground and power layers. The placement of each trace has been carefully considered so that the user can evaluate the PGA over a wide frequency range.
- Demonstrates MCP6S22/92 PGA functionality
- Interfaces to the PICKit 1 flash starter kit
- Interfaces directly to a PC via the USB port for stand alone mode of operation
- 13bit ADC with SPI interface
- An optical sensor circuit connects to the PGA
- An adjustable voltage source connects to the PGA
- Four layer PCB with separate ground and power supply planes provide noise immunity
Applications
Automotive, Industrial, Sensing & Instrumentation, Test & Measurement, Medical
Contents
The MCP6S22 PGA PICtail Demo Board, MCP6S22 Demo Firmware, USB cable, User Guide, MCP6S2X Data Sheet
Notes
Works with PICkit 1 Flash Starter Kit sold separately
Technical Specifications
Microchip
Amplifier
MCP6S22 PGA PICtail Demonstration Board, MCP6S22 Demo Firmware, USB Cable, MCP6S22 PGA Users Guide
No SVHC (04-Feb-2026)
MCP6S22
Programmable Gain Amplifier
-
Technical Docs (2)
Alternatives for MCP6S22DM-PICTL
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate