Need more?
| Quantity | Price |
|---|---|
| 1+ | $297.730 |
Product Information
Product Overview
ZSC31050KITV3P1 is an evaluation kit for ZSC31050. It provides the hardware needed for configuration, calibration and evaluation of the ZSC31050 Sensor Signal Conditioner (SSC) IC. The user's PC can communicate with the ZSC31050 IC socketed on the ZSC31050 SSC evaluation board via the SSC communication board through a USB connection. The evaluation kit software is available on-line for free download. The evaluation board can connect to the user's sensor or to the SSC Sensor Replacement Board (SRB). The SRB provides a replacement for an actual sensor and can be used for the first step of calibration or a dry-run calibration. On the SRB, the simulated resistive sensor signal is controlled by a potentiometer. The kit also includes the small unpopulated Test Board for facilitating user prototypes.
- Software will run under Windows® 98/ME/XP/NT/Vista/Windows® 7/ Windows® 8 operating systems
Contents
ZSC31050 evaluation board, SSC communication, SSC sensor replacement board, SSC test board, 5 ZSC31050 samples, USB cable.
Technical Specifications
Integrated Device Technology
Sensor
SSC CB V4.1 w/USB Cable, ZSC31050 SSC EB V1.0, SSC Sensor Replacement Brd V2.0, 5x ZSC31050 (SSOP16)
To Be Advised
ZSC31050
Sensor Signal Conditioning
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate