Need more?
| Quantity | Price |
|---|---|
| 1+ | $204.910 |
Product Information
Product Overview
MAX22199EVKIT# is a MAX22199 evaluation kit (EV kit) that provides the hardware and software necessary to evaluate the MAX22199 octal industrial digital input device. The MAX22199 EV kit receives commands from a PC through the USB port to create a SPI interface for communication between the software and the MAX22199 on the EV kit. The MAX22199 EV kit also has a Pmod™ compatible connector for SPI communication with an external host device such as a MCU or FPGA. The EV kit includes a graphical user interface (GUI) that provides communication between the target device and the PC. The MAX22199 EV kit has a MAX22199 device that supports Type 1, 3 inputs with the current sink limit set by an on-board resistor. The MAX22199 EV kit is designed to support transient immunity testing for ESD, EFT, and Surge according to IEC 61000-4-2, IEC 61000- 61000-4-4, and IEC 61000-4-5 respectively.
- Easy evaluation of the MAx22199
- EV kit logic side is USB-powered
- Configured for IEC 61131-2 type 1, 3
- Galvanic isolation using MAX14483
- Supports transient immunity testing to IEC 61000-4-2, IEC 61000-4-4, and IEC 61000-4-5
- Robust design ±2KV surge tolerant line-to-GND and line-to-line, ±8KV contact ESD
- Robust design: ±15KV airgap ESD at field inputs
- Windows® 10 compatible software
- Fully assembled and tested
- Proven PCB layout
Contents
MAX22199EVKIT#, including the MAX22199ATJ+, Micro-USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Communication
Evaluation Kit, MAX22199 Octal Industrial Digital Input, Micro-USB Cable
No SVHC (04-Feb-2026)
MAX22199
Octal Industrial Digital Input
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate