Need more?
| Quantity | Price |
|---|---|
| 1+ | $251.200 |
Product Information
Product Overview
EVAL2EDBHBGANTOBO1 is a CoolGaN™ GIT HEMT half-bridge evaluation board with EiceDRIVER™ 2EDB8259Y. Board enables the testing of Infineon CoolGaN™ GIT HEMT in combination with EiceDRIVER™ 2EDB8259Y. The board supports configuration of the auxiliary supply as bipolar or unipolar, isolated or non-isolated, with or without bootstrap, and is suitable for buck or boost-mode, double-pulse testing, continuous PWM operation, and hard-/soft-switching at high power levels and MHz frequencies, eliminating the need for custom gate driver and power circuit design. Target applications include server and telecom switch-mode power supplies (SMPS), EV Off-board chargers, solar micro inverter, Industrial power supplies (SMPS, Residential UPS).
- Simple GaN half-bridge with dedicated GaN driver Ics
- Configurable auxiliary supply: unipolar vs bipolar, isolated vs non-isolated (bootstrap)
- Shunt on low-side GaN for current measurement
- Easy setup and use
- Enable testing with different configurations (buck, boost, direct and reverse double pulse)
- Evaluate high-frequency capabilities of GaN
- Evaluate waveforms with low ringing, overshoot, EMI
- Enables easy evaluation at multi-kilowatt power levels
- Shoot-through check and Eoss measurements via current shunt
Technical Specifications
Infineon
Power Management
Evaluation Board 2EDB8259Y
To Be Advised
2EDB8259Y
MOSFET Gate Driver
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate